EBC35DCTS-S288

Heilind Number:SULEBC35DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCTS-S288

Detailed Description

This high-quality female board-to-board PCB connector, SKU EBC35DCTS-S288, offers reliable performance in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and 70 positions in two rows, it allows for efficient data transmission. The hairpin contact type and side hole mount make for easy and secure installation, while the card extender termination method guarantees a stable connection. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on the PCB. Ideal for use in aerospace, defense, and industrial applications, this connector is a reliable choice for high-performance electronic systems.