EBC35DCTS

Heilind Number:SULEBC35DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCTS

Detailed Description

SKU EBC35DCTS features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and voltage capability of 700VAC, this female connector is suitable for high-power applications. Its two rows of Hairpin contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity. The Side Hole mount type and Thru Hole termination method facilitate secure and efficient installation on PCBs. With 70 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating temperature range of -65 to 125°C ensures functionality in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Terminated with Matte Tin plating, it meets industry standards for performance and durability. This component, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for various electronic applications.