EBC35DCTT-S288

Heilind Number:SULEBC35DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCTT-S288

Detailed Description

EBC35DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a compact design and two rows of 70 female contacts, this connector ensures seamless connectivity in tight spaces. Its threaded mount type and card extender termination method make installation quick and easy. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it meets the demands of various applications. Featuring a hairpin contact type and straddle orientation, it provides stable and secure connections. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's matte tin termination plating adds durability and longevity to its lifespan. Overall, this product is ideal for use in high-reliability electronic systems.