EBC35DCTT

Heilind Number:SULEBC35DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCTT

Detailed Description

Introducing the EBC35DCTT, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures secure and stable connections. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the threaded mounting and through-hole termination offer easy and secure installation. With a pitch of 2.54mm and 70 positions, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust the EBC35DCTT for your connectivity needs, where performance and reliability are paramount.