EBC35DCWD-S288

Heilind Number:SULEBC35DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCWD-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EBC35DCWD-S288, is a high-performance electronic component designed for reliable board-to-board and card edge connections. With a compact pitch of 2.54mm (.1 in) and two rows of 70 female contacts, this connector offers exceptional versatility in various electronic applications. Featuring gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability, with a voltage rating of 700 VAC and an amperage of 3A. The hairpin contact type and straddle orientation make for secure and stable connections, while the clearance hole mount type and card extender termination method simplify installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, measuring just .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB integration. The matte tin termination plating ensures dependable performance over time. Perfect for demanding electronic systems, the EBC35DCWDS288 connector is a reliable choice for engineers and manufacturers seeking high-quality connectivity solutions.