EBC35DCWD

Heilind Number:SULEBC35DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCWD

Detailed Description

The EBC35DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender female, with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The hairpin contact type and straight orientation make it easy to use, with 70 positions and a voltage rating of 700 VAC. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. Perfect for industrial and commercial applications, the EBC35DCWD is a reliable solution for your connectivity needs.