EBC35DCWH-S288

Heilind Number:SULEBC35DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCWH-S288

Detailed Description

Introducing the EBC35DCWH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure termination method through card extender mounting. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity with an amperage rating of 3A and a voltage capacity of 700 VAC. The hairpin contact type, straddle orientation, and 2.54mm pitch make it ideal for 2-row configurations with 70 positions. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees stability even in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is suitable for various PCB layouts. The matte tin termination plating adds to its durability, while its hi-rel performance ensures long-term functionality. Trust in the EBC35DCWHS288 for your connection needs in aerospace, defense, and other demanding industries.