EBC35DCWH

Heilind Number:SULEBC35DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCWH

Detailed Description

Introducing the EBC35DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows of hairpin contacts, providing a total of 70 positions for secure mating. Its clearance hole mount type and thru-hole termination method allow for easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, the EBC35DCWH guarantees performance stability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust in the EBC35DCWH for seamless board-level connections in your electronic designs.