EBC35DCWI-S288

Heilind Number:SULEBC35DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCWI-S288

Detailed Description

Introducing the EBC35DCWI-S288, a high-performance board to board PCB connector designed for precision electronic applications. This female connector features two rows, each with 70 hairpin contact positions made of durable phosphor bronze and plated with gold for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its threaded mount type and straddle orientation offer secure and stable installation on PCBs. The termination method is through card extender, with matte tin plating for enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EBC35DCWI-S288 for seamless board-to-board connectivity in your electronic designs.