EBC35DCWI

Heilind Number:SULEBC35DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCWI

Detailed Description

Introducing the EBC35DCWI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this female connector features two rows of 70 gold-plated contacts, ensuring reliable connectivity. Made from PBT and phosphor bronze, it offers excellent durability and conductivity. The termination method is through-hole, with a tail length of 3.18mm (.125 in) for easy installation. Operating at a voltage of 700 VAC and a temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. With matte tin termination plating, it meets high industry standards for performance and reliability.Upgrade your connectivity solutions with the EBC35DCWI.