EBC35DCWN-S288

Heilind Number:SULEBC35DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCWN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC35DCWN-S288, designed for high-performance connectivity in electronic systems. This female connector, with a current rating of 3A and voltage withstand of 700VAC, features two rows of 70 Hairpin contacts for secure and efficient data transmission. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal integrity. With a pitch of 2.54mm (.1 in) and a compact connector height of 15.49mm (.61 in), it is ideal for space-constrained applications. The termination method is Card Extender with matte tin plating, suitable for soldering onto PCBs. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. Straddle orientation and tail length of 2.79mm (.11 in) provide versatility in assembly. This connector is a perfect choice for demanding industrial and commercial electronics projects, meeting the highest quality standards.