| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DCWN |
EBC35DCWN
| Heilind Number: | SULEBC35DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DCWN Board To Board PCB Connector, designed for high-performance applications. With a compact form factor and durable construction, this connector features PBT & Phosphor Bronze materials with gold-plated contacts for reliable conductivity. Its 2.54mm pitch and 70 positions make it ideal for complex circuitry, while the straight orientation and thru-hole termination method ensure easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it guarantees efficient power transmission. RoHS compliant and with an operating temperature range of -65 to 125°C, this connector meets stringent environmental standards. Whether in industrial machinery or telecommunications equipment, trust the EBC35DCWN for seamless connectivity.

