EBC35DCWS

Heilind Number:SULEBC35DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCWS

Detailed Description

Introducing EBC35DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable conductivity. With a rated amperage of 3A and a voltage capability of 700 VAC, it provides robust power transmission. The connector's 2 rows of 70 hairpin contacts, spaced at 2.54mm pitch, offer efficient signal routing. Its straight orientation and side-hole mount type simplify installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in harsh environments. The matte tin termination plating enhances durability, making it ideal for industrial and commercial use. Trust in the EBC35DCWS for secure and efficient board-to-board connectivity.