EBC35DCWT-S288

Heilind Number:SULEBC35DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCWT-S288

Detailed Description

Enhance your PCB connectivity with our PBT & Phosphor Bronze Female Board to Board Connector, SKU EBC35DCWT-S288. Designed for high-performance applications, this connector features two rows with a total of 70 positions, ensuring ample connectivity options. With a pitch of 2.54mm, it offers precise alignment on your circuit board. The termination method of Card Extender with Matte Tin plating guarantees secure and reliable connections. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity, while the Hairpin contact type and orientation of Straddle provide efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Trust in the quality and performance of this connector for your electronic projects.