EBC35DCWT

Heilind Number:SULEBC35DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCWT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCWT

Detailed Description

The EBC35DCWT is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Constructed with PBT and Phosphor Bronze materials, it ensures durability and performance in demanding applications. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connectivity. With two rows and 70 positions, this connector accommodates multiple connections with ease. Gold-plated contacts and a voltage rating of 700 VAC guarantee excellent conductivity and safety. The hairpin contact type and straight orientation further enhance its functionality. With a tail length of 3.18mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the EBC35DCWT is a top choice for professionals in the electronics industry.