| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DETH |
EBC35DETH
| Heilind Number: | SULEBC35DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DETH PCB Connector, designed for high-performance applications. This female connector features two rows and a clearance hole mount type, ensuring secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation make it easy to insert and remove, with a total of 70 positions available. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 105 °C, it is suitable for a wide range of environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for easy integration into any PCB layout. Trust in the EBC35DETH for seamless board-to-board connections in your next project.

