| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DETN |
EBC35DETN
| Heilind Number: | SULEBC35DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DETN |
| ECAD Model: |
Specifications
Detailed Description
PBT & PHORPHOR BRONZE PCB Connector, EBC35DETN, is a high-quality, 2-row female connector with a pitch of 2.54mm. Designed for through-hole mounting, it features 70 cantilever contacts made of gold-plated phosphor bronze, ensuring reliable and durable connectivity. With a maximum operating voltage of 700VAC and an amperage rating of 3A, it is suitable for various applications. The connector has a straight orientation, with a tail length of 5.08mm, making it easy to install on PCBs. It is ROHS compliant, with a termination plating of matte tin, and can withstand temperatures ranging from -65 to 105°C. Perfect for board-to-board and card edge connections, this connector guarantees high performance in demanding environments.

