EBC35DEYH

Heilind Number:SULEBC35DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DEYH

Detailed Description

Introducing the EBC35DEYH PCB connector, a high-performance component designed for seamless board-to-board connectivity in electronic systems. Featuring two rows with a total of 70 positions, this connector ensures efficient data transfer with a pitch of 2.54mm (.1 in). The female gender and straight orientation make it easy to integrate into your PCB layout, while the clearance hole mount type and thru-hole termination method provide secure and reliable attachment. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and a temperature range of -65 to 105°C, it is suitable for a wide range of applications. The matte tin termination plating further enhances its longevity. Ideal for high-reliability systems, the EBC35DEYH is a must-have for your electronic projects.