EBC35DEYI

Heilind Number:SULEBC35DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DEYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DEYI

Detailed Description

Introducing the EBC35DEYI, a high-performance PCB connector designed for superior connectivity in demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable and efficient power transmission with a low amperage of 3A. Featuring a female gender, it offers a secure fit with two rows of threaded mounting. The termination method of Thru Hole and gold contact plating guarantee excellent conductivity, while the cantilever contact type and straight orientation facilitate easy installation. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a voltage of 700VAC and an extended temperature range of -65 to 105°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EBC35DEYI for high-reliability board-to-board and card edge connections in your projects.