| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DEYN |
EBC35DEYN
| Heilind Number: | SULEBC35DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a high-performance cantilever contact type and a durable gold contact plating for optimal conductivity. With a pitch of 2.54mm and 70 positions spread across 2 rows, this connector is perfect for secure and reliable connections in your electronic devices. The termination method of thru hole mounting ensures easy installation, while the matte tin termination plating enhances durability. Designed for versatility, this connector is suitable for a wide range of applications, with an operating temperature range of -65 to 105°C and a voltage rating of 700 VAC. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust in the EBC35DEYN for high-quality and efficient board-to-board connectivity.

