EBC35DKAD

Heilind Number:SULEBC35DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKAD

Detailed Description

Introducing the high-performance EBC35DKAD Board-to-Board PCB Connector, designed for optimal connectivity in demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, this female connector boasts a 2-row configuration, accommodating 70 positions with a pitch of 2.54mm (.1in). The cantilever contact type, featuring gold-plated Phosphor Bronze contacts and Matte Tin termination, ensures reliable electrical connections with a maximum amperage of 3A and voltage rating of 700VAC. Suitable for clearance hole mounting with a right-angle orientation, this connector offers secure thru-hole termination with a tail length of 2.54mm (.1in). Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in even the most extreme environments. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, the EBC35DKAD is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this top-of-the-line connector.