EBC35DKAI

Heilind Number:SULEBC35DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKAI

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC35DKAI. Designed for high-performance applications, this female connector features two rows for efficient power delivery. With a threaded mount type and through-hole termination method, installation is secure and reliable. The cantilever contact type, plated with gold, ensures excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. The connector's right-angle orientation and 70 positions offer versatile connectivity options. With a wide operating temperature range from -65 to 125°C, it guarantees durability in extreme conditions. The matte tin termination plating enhances longevity. Compact in size, with a height of 13.97mm and width of 9.4mm, it's perfect for space-constrained PCB layouts. Trust in the EBC35DKAI for seamless and high-reliability connections in your electronic designs.