EBC35DKAT

Heilind Number:SULEBC35DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKAT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKAT

Detailed Description

Introducing the EBC35DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-sensitive systems. The female gender, right-angle orientation, and threaded mount type offer flexibility in installation. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal transmission. With 70 positions and thru-hole termination, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and military use. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC35DKAT for secure and efficient board-to-board connections in your designs.