EBC35DKDD

Heilind Number:SULEBC35DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKDD

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBC35DKDD, offers reliable connectivity for your electronic devices. Featuring a female gender, this connector is designed for easy installation with a clearance hole mount type and through-hole termination method. Its 2.54mm (0.1in) pitch and cantilever contact type ensure efficient signal transmission, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With 70 positions and a voltage rating of 700 VAC, it meets the demands of high-performance applications. Operating seamlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), this connector is suitable for a variety of environments. The connector's compact size, with a height of 15.49mm (0.61in) and width of 9.4mm (0.37in), allows for space-efficient PCB layouts. Its matte tin termination plating ensures durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a dependable solution for your connectivity needs.