EBC35DKDH

Heilind Number:SULEBC35DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKDH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKDH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector with SKU EBC35DKDH, a high-performance component designed for board-to-board and card edge connections. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 70 cantilever contacts plated with gold on phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-efficient connectivity. The matte tin termination plating enhances solderability. Ideal for applications that demand high reliability, this connector is a vital component in electronic systems.