EBC35DKDI

Heilind Number:SULEBC35DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKDI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKDI

Detailed Description

Introducing the EBC35DKDI, a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows with a total of 70 positions, it offers ample connectivity options. The threaded mount type and cantilever contact design guarantee secure and stable connections. Constructed with durable PBT and phosphor bronze materials, it can withstand harsh operating conditions ranging from -65 to 125°C. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures long-lasting durability. With a compact size of 9.4mm in width and 15.49mm in height, the EBC35DKDI is ideal for space-constrained applications. Trust in this connector for seamless board-to-board connections in your electronic designs.