EBC35DKDN

Heilind Number:SULEBC35DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKDN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKDN

Detailed Description

Introducing the EBC35DKDN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal integrity. With a current rating of 3A and voltage capabilities up to 700VAC, it meets the needs of power and data transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Its 2.54mm pitch and 70 positions make it ideal for complex electronic systems. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Boasting matte tin termination plating for enhanced durability, it ensures long-term performance. Whether in aerospace, telecommunications, or industrial applications, the EBC35DKDN delivers unparalleled quality and reliability.