EBC35DKDS

Heilind Number:SULEBC35DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKDS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKDS

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC35DKDS. This female connector features a 2-row design with a side hole mount, ensuring secure and efficient connectivity. With a contact material of durable Phosphor Bronze and gold plating, it guarantees reliable conductivity. The cantilever contact type and straight orientation make it easy to insert and remove, while the 70 positions and 3A amperage allow for versatile use. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. The termination method of thru-hole with matte tin plating ensures stability. With a compact height of .61 inches and width of .37 inches, it is space-efficient. Ideal for high-performance electronic systems, this connector is a must-have for your PCB assembly needs.