EBC35DKDT

Heilind Number:SULEBC35DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKDT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKDT

Detailed Description

Introducing the EBC35DKDT, a high-performance PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm, this female connector features two rows, allowing for efficient board-to-board connections. Its cantilever contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high durability. Rated for 700VAC and 3A, it guarantees safe and efficient power delivery. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With 70 positions and a tail length of 4.06mm, it offers ample connectivity options while maintaining a compact form factor. The matte tin termination plating enhances solderability, making installation a breeze. Whether for aerospace, defense, or industrial use, the EBC35DKDT is a top choice for high-reliability connectivity solutions.