EBC35DKED

Heilind Number:SULEBC35DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKED

Detailed Description

Introducing the EBC35DKED, a high-performance board-to-board PCB connector engineered for reliable power and signal transmission. Featuring two rows of 70 female contacts with a pitch of 2.54mm, this connector ensures seamless connectivity in your electronic devices. With a current rating of 3A and a voltage tolerance of 700VAC, it's perfect for demanding applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer versatile mounting options, while the termination method is through-hole with matte tin plating. Operating efficiently in temperatures ranging from -65 to 125°C, the EBC35DKED is suitable for a wide range of environments. With a compact size of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust in the reliability and performance of this connector for your next project.