EBC35DKEH

Heilind Number:SULEBC35DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKEH

Detailed Description

Introducing the EBC35DKEH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 70 positions, this connector offers versatile connectivity options. The female gender and right-angle orientation make it suitable for various mounting configurations. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance in demanding environments. Gold contact plating and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh operating conditions. With a voltage rating of 700 VAC and amperage of 3A, this connector is a dependable choice for high-power applications. Whether for industrial machinery or consumer electronics, the EBC35DKEH is the perfect solution for your connectivity needs.