EBC35DKEI

Heilind Number:SULEBC35DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKEI

Detailed Description

Introducing the EBC35DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 70 female contacts, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount type and thru-hole termination method, it ensures secure installation on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, make it ideal for space-constrained designs. The termination plating of matte tin ensures reliable soldering. As part of our extensive range of connectors, the EBC35DKEI is perfect for applications where high reliability is essential.