EBC35DKEN

Heilind Number:SULEBC35DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKEN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKEN

Detailed Description

Introducing the EBC35DKEN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The two-row, right-angle orientation with cantilever contact type offers efficient PCB mating, while the thru-hole termination method guarantees secure assembly. With 70 positions and a 2.54mm pitch, this connector provides ample connectivity options. Engineered for durability, it has a wide operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts and matte tin termination plating ensure low contact resistance and longevity. Compact yet robust, the EBC35DKEN is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with this top-of-the-line connector.