EBC35DKES

Heilind Number:SULEBC35DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKES

Detailed Description

The EBC35DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a dual-row, right-angle orientation and side-hole mount type, it offers versatility in installation. Its cantilever contact type and thru-hole termination method provide secure connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector guarantees robust performance. Perfect for industrial, aerospace, and telecommunications applications, the EBC35DKES is a top choice for engineers seeking high-quality connectivity solutions.