EBC35DKET

Heilind Number:SULEBC35DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKET

Detailed Description

Featuring a PBT and Phosphor Bronze construction, the EBC35DKET connector is a reliable and durable solution for your board-to-board PCB connection needs. With a 3A amperage rating and gold-plated contacts, it ensures efficient power transmission while reducing signal loss. The threaded mounting type and through-hole termination method offer secure and stable installation. Boasting two rows of 70 cantilever contacts with a 2.54mm pitch, this connector guarantees precise and reliable connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. Its right-angle orientation and compact design with a height of 13.97mm and width of 9.4mm make it space-efficient. The matte tin termination plating enhances solderability. Ideal for applications requiring high reliability, the EBC35DKET is a versatile choice in the realm of connectors.