EBC35DKJD

Heilind Number:SULEBC35DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKJD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKJD

Detailed Description

Introducing the EBC35DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity. Operating at 700 VAC, with an amperage of 3 A, it is suitable for power and signal transmission. The cantilever contact type and right-angle orientation offer secure and space-saving connections. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. The termination method of through-hole mounting with matte tin plating guarantees robust solder joints. Rated for an extensive temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its clearance hole mount type and 12.7mm tail length facilitate easy installation on PCBs. From telecommunications to industrial control systems, the EBC35DKJD is the perfect choice for ensuring seamless and efficient connectivity in your electronic designs.