EBC35DKJH

Heilind Number:SULEBC35DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKJH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKJH

Detailed Description

Crafted for high-performance connectivity in electronic devices, the EBC35DKJH board-to-board PCB connector seamlessly merges precision engineering with durability. Featuring a rugged construction of PBT and phosphor bronze, it guarantees longevity even in demanding environments. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Its female gender, dual-row design, and right-angle orientation offer versatile installation options. Gold-plated phosphor bronze contacts with cantilever type ensure secure and low-resistance connections. The clearance hole mount type and through-hole termination method simplify assembly. With 70 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating adds to its robustness. Ideal for use in high-performance electronic systems, the EBC35DKJH is a reliable and efficient choice for connectivity solutions.