EBC35DKJI

Heilind Number:SULEBC35DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKJI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKJI

Detailed Description

This PBT & Phosphor Bronze female connector, EBC35DKJI, with a 3A amperage rating, features a durable construction perfect for high-voltage applications with its 700VAC rating. With two rows and 70 positions, it offers ample connectivity. The threaded mount type and thru-hole termination method ensure secure installation. Its contact materials of phosphor bronze with gold plating guarantee reliable conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this right-angle orientation connector is suitable for various environments. With a pitch of 2.54mm, tail length of 12.7mm, and compact dimensions of 13.97mm height and 9.4mm width, it's ideal for space-constrained PCB setups. Termination plating with matte tin enhances its longevity. A versatile choice for board-to-board and card-edge connections, this connector is a dependable component for electronic assemblies.