EBC35DKJN

Heilind Number:SULEBC35DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKJN

Detailed Description

Introducing the EBC35DKJN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The 2-row, 70-position layout with a pitch of 2.54mm allows for efficient signal transfer. Its cantilever contact type and right-angle orientation offer versatility in mounting options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With Matte Tin termination plating for enhanced performance, it guarantees secure connections. Perfect for industrial and electronic applications, the EBC35DKJN sets the standard for high-reliability connectivity.