EBC35DKJS

Heilind Number:SULEBC35DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKJS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKJS

Detailed Description

Introducing the EBC35DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and a side hole mount type offers versatile installation options. Using a cantilever contact type with gold plating on phosphor bronze, it guarantees low contact resistance and high durability. With 70 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures secure solder connections. Compact in size with a connector height of 13.97mm and width of 9.4mm, it saves valuable board space. Whether in telecommunications, aerospace, or industrial control systems, the EBC35DKJS connector delivers unparalleled performance. Upgrade your connectivity solutions with this reliable and high-quality component.