EBC35DKJT

Heilind Number:SULEBC35DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKJT

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the SKU EBC35DKJT PCB connector is designed for reliable performance in demanding environments. With a current rating of 3A, this female connector offers two rows of contacts and a threaded mount type for secure installation. Utilizing a cantilever contact type with gold plating, it ensures high conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in extreme conditions. With 70 positions and a tail length of 12.7mm, it provides ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The termination method is through hole with matte tin plating, further enhancing its performance. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your PCB assembly needs.