EBC35DKMD

Heilind Number:SULEBC35DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKMD

Detailed Description

Introducing the EBC35DKMD, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable connectivity while withstanding voltage up to 700 VAC. With a pitch of 2.54 mm and 70 positions across 2 rows, it offers versatile and efficient PCB integration. The cantilever contact type and wire wrap termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding industrial applications. Its clearance hole mount type and matte tin termination plating further enhance its durability and compatibility. Trust the EBC35DKMD for seamless board-to-board connectivity in your electronic designs.