EBC35DKMI

Heilind Number:SULEBC35DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKMI

Detailed Description

Introducing the EBC35DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700 VAC, it is ideal for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable connection, while the wire wrap termination method simplifies installation. Each of the 70 cantilever contacts is plated with gold for excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it is compact yet efficient. The matte tin termination plating ensures long-term durability. Perfect for hi-rel applications, the EBC35DKMI is a top choice for professionals in need of top-quality connectors.