EBC35DKMN

Heilind Number:SULEBC35DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKMN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKMN

Detailed Description

Introducing the EBC35DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, 70-position female layout, it accommodates multiple connections with ease. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The connector, operating flawlessly in temperatures ranging from -65 to 125°C, is ideal for use in a variety of electronic devices. Its wire wrap termination method and cantilever contact type offer secure and durable connections. The matte tin termination plating enhances its longevity. With a slim profile, 15.49mm in height and 9.4mm in width, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the EBC35DKMN delivers unrivaled performance. Upgrade your connectivity solutions with this top-of-the-line connector.