EBC35DKMS

Heilind Number:SULEBC35DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKMS

Detailed Description

The EBC35DKMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for high-power setups. Its 2.54mm pitch and cantilever contact type provide secure and stable connections, while the side hole mount type allows for easy installation. With 70 positions and a straight orientation, it offers versatility in circuit design. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the EBC35DKMS is a reliable solution for your connectivity needs.