EBC35DKMT

Heilind Number:SULEBC35DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKMT

Detailed Description

The EBC35DKMT PCB connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and a straight orientation, offers 70 positions for secure connectivity. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the threaded mount and wire wrap termination method ensure easy and stable installation. With a pitch of 2.54mm, it fits standard PCB layouts seamlessly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability, making it ideal for hi-rel applications. Compact in size, with dimensions of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained designs. From board-to-board connections to card edge interfaces, the EBC35DKMT is a versatile solution for various electronic systems.