EBC35DKND

Heilind Number:SULEBC35DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKND

Detailed Description

The EBC35DKND is a high-performance female board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring two rows with a total of 70 positions, this connector offers ample connectivity options. The phosphor bronze contact material with gold plating ensures excellent conductivity and durability, even in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for various applications. The cantilever contact type and straddle orientation make it easy to insert and secure, while the clearance hole mount type and card extender termination method provide flexibility in installation. Operating in a wide temperature range of -65 to 125°C, this connector is highly reliable. Its compact design, with a height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), saves space on the PCB. The matte tin termination plating ensures compatibility with different components. Whether used in consumer electronics or industrial machinery, the EBC35DKND guarantees high performance and longevity.