EBC35DKNH

Heilind Number:SULEBC35DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKNH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DKNH

Detailed Description

Introducing the EBC35DKNH, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2-row, 70-position female interface with a clearance hole mount type, it offers easy installation on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high reliability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its cantilever contact type and straddle orientation provide secure mating and stability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial settings. The matte tin termination plating ensures excellent solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, defense, or telecommunications, the EBC35DKNH is the perfect choice for mission-critical connectivity requirements.