The SKU EBC35DKNN features a high-performance board-to-board connector designed for female gender orientation. With two rows and a pitch of 2.54mm, it offers precise connectivity in electronic assemblies. This connector, with 70 positions, ensures extensive functionality. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliable performance. The gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for diverse applications. The cantilever contact type and straddle orientation provide secure mating. With a tail length of 15.37mm and a compact design measuring 13.97mm in height and 9.4mm in width, it offers efficient PCB connectivity. Ideal for high-reliability environments, this connector is a valuable component in electronic systems.