EBC35DKNS

Heilind Number:SULEBC35DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DKNS

Detailed Description

Experience reliable and efficient connectivity with our PBT & Phosphor Bronze Female Card Edge Connector, featuring a dual-row design with a total of 70 positions. Constructed with quality materials, this connector ensures optimal performance, with a current rating of 3A and voltage resistance up to 700VAC. The contact plating of gold guarantees durable and low-resistance connections, while the termination method of Card Extender with Matte Tin plating offers secure attachment to your PCB. With a pitch of 2.54mm and a tail length of 15.37mm, this connector is suitable for various applications. Its Cantilever contact type and Straddle orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for high-reliability environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained setups. Trust in the EBC35DKNS for seamless board-to-board connections in your electronic projects.